
* Images are for reference only
DA-04RP
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- DA-04RP
- JLCPCB Part #
- C319089
- Package
- Plugin,P=2.54mm
- Description
- -20℃~+70℃ 2.54mm 24V 25mA 3,000 Cycles 4 PC Pin Red SPST Slide, Rocked 插件,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 400
Minimum: 1
Full Reel: 42
$0.01
Add To List
Available Order Qty: 396
In-stock Item Pricing
Qty Unit Price
1+
$0.7356
10+
$0.5978
42+
$0.5033
84+
$0.4344
504+
$0.3927
1008+
$0.3719
Related Products
Welcome back, may I help you?