This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

XLN7392MX

Extended
Manufacturer
XINLUDA
MFR.Part #
XLN7392MX
JLCPCB Part #
C52148192
Package
SOP-16W
Description
-40℃~+85℃ 10V~20V 130ns 150ns 2 20ns 25ns 3A 3A 40uA Full-Bridge IGBT、MOSFET Under Voltage Protection、Enable shutdown、Interleaved conduction protection SOP-16W Gate Drivers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1000

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 1000

In-stock Item Pricing

Qty Unit Price
1+ $0.5443
10+ $0.4255
30+ $0.3757
100+ $0.3131
500+ $0.2858
1000+ $0.2682

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons