
* Images are for reference only
XL5615
Extended
- Manufacturer
- XINLUDA
- MFR.Part #
- XL5615
- JLCPCB Part #
- C968675
- Package
- SOP-8
- Description
- -40℃~+85℃ 10 12.5us 1LSB 230uA 4.5V~5.5V SPI、QSPI Voltage Buffer SOP-8 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1420
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 1420
In-stock Item Pricing
Qty Unit Price
1+
$2.4115
10+
$2.0326
30+
$1.7966
100+
$1.5750
500+
$1.4659
1000+
$1.4177
Related Products
Welcome back, may I help you?