


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | XINLUDA | |
| Package | SOP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Vos - Input Offset Voltage | 5uV | |
| Output Current | 4.5mA | |
| Input Offset Current(Ios) | 8pA | |
| Input Offset Voltage Drift(Vos TC) | 8uV/℃ | |
| Slew Rate | 2.5V/us | |
| Gain Bandwidth Product | 2MHz | |
| Common Mode Rejection Ratio(CMRR) | 140dB | |
| Number of Channels | 1 | |
| Maximum Power Supply Range (Vdd-Vss) | 16V | |
| Quiescent Current | 2mA | |
| Ib - Input Bias Current | 20pA | |
| Dual Supply | 4.5V~16V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XL7650-8 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | XINLUDA | |
| Package | SOP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Vos - Input Offset Voltage | 5uV | |
| Output Current | 4.5mA | |
| Input Offset Current(Ios) | 8pA | |
| Input Offset Voltage Drift(Vos TC) | 8uV/℃ | |
| Slew Rate | 2.5V/us | |
| Gain Bandwidth Product | 2MHz | |
| Common Mode Rejection Ratio(CMRR) | 140dB | |
| Number of Channels | 1 | |
| Maximum Power Supply Range (Vdd-Vss) | 16V | |
| Quiescent Current | 2mA | |
| Ib - Input Bias Current | 20pA | |
| Dual Supply | 4.5V~16V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XL7650-8. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XL7650-8 datasheets or manufacturer documentation.
Datasheet: XL7650-8 Datasheet (PDF)
The XL7650-8 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.