
* Images are for reference only
XL-HD6070RGBC-A46L
Extended
- Manufacturer
- XINGLIGHT
- MFR.Part #
- XL-HD6070RGBC-A46L
- JLCPCB Part #
- C5349977
- Package
- SMD-6P,8x8mm
- Description
- -40℃~+85℃ 120° Top-mount White Lens SMD-6P,8x8mm RGB LEDs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- Assembly difficulty
- High
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4447
10+
$0.3452
30+
$0.3019
100+
$0.2489
500+
$0.2312
1000+
$0.2168
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?