
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | CREE LED | |
| Package | PLCC-4 | |
| Forward Current - R | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Luminous Intensity - B | 224mcd~450mcd | |
| Forward Voltage(Vf) - B | 3.2V~4V | |
| Power(Watts) - R | 130mW | |
| Forward Voltage(Vf) - G | 3.2V~4V | |
| Dominant Wavelength - B | 460nm~475nm | |
| Forward Current - G | 20mA | |
| Luminous Intensity - G | 900mcd~2240mcd | |
| Power(Watts) - G | 100mW | |
| Forward Current - B | 20mA | |
| Installation Method | Top-mount | |
| Luminous Intensity - R | 505mcd~1010mcd | |
| Forward Voltage(Vf) - R | 2V~2.6V | |
| Power(Watts) - B | 100mW | |
| Length | 3.5mm | |
| Dominant Wavelength - G | 520nm~535nm | |
| Diode Configuration | Common Anode | |
| Height | 1.9mm | |
| Dominant Wavelength - R | 619nm~624nm | |
| Lens Color | White Frosted Lens | |
| Width | 2.8mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CLV1A-FKB-CKMQRNRFHBB79353 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | CREE LED | |
| Package | PLCC-4 | |
| Forward Current - R | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Luminous Intensity - B | 224mcd~450mcd | |
| Forward Voltage(Vf) - B | 3.2V~4V | |
| Power(Watts) - R | 130mW | |
| Forward Voltage(Vf) - G | 3.2V~4V | |
| Dominant Wavelength - B | 460nm~475nm | |
| Forward Current - G | 20mA | |
| Luminous Intensity - G | 900mcd~2240mcd | |
| Power(Watts) - G | 100mW | |
| Forward Current - B | 20mA | |
| Installation Method | Top-mount | |
| Luminous Intensity - R | 505mcd~1010mcd | |
| Forward Voltage(Vf) - R | 2V~2.6V | |
| Power(Watts) - B | 100mW | |
| Length | 3.5mm | |
| Dominant Wavelength - G | 520nm~535nm | |
| Diode Configuration | Common Anode | |
| Height | 1.9mm | |
| Dominant Wavelength - R | 619nm~624nm | |
| Lens Color | White Frosted Lens | |
| Width | 2.8mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CLV1A-FKB-CKMQRNRFHBB79353. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CLV1A-FKB-CKMQRNRFHBB79353 datasheets or manufacturer documentation.
Datasheet: CLV1A-FKB-CKMQRNRFHBB79353 Datasheet (PDF)
The CLV1A-FKB-CKMQRNRFHBB79353 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.