
* Images are for reference only
XL-2835VRC-02
Extended
- Manufacturer
- XINGLIGHT
- MFR.Part #
- XL-2835VRC-02
- JLCPCB Part #
- C7371916
- Package
- SMD2835-2P
- Description
- -30℃~+85℃ 110° 192mW 2.8mm x 3.5mm square LED 3V~3.2V 60mA 620nm~630nm 625nm Discrete Diode Pink Pink Lens Top-mount SMD2835-2P LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1767
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 1767
In-stock Item Pricing
Qty Unit Price
1+
$0.0209
200+
$0.0160
600+
$0.0132
4000+
$0.0116
8000+
$0.0102
20000+
$0.0094
Related Products
Welcome back, may I help you?