
* Images are for reference only
XL-1608SURUGC
Extended
- Manufacturer
- XINGLIGHT
- MFR.Part #
- XL-1608SURUGC
- JLCPCB Part #
- C5349934
- Package
- SMD-4P,1.6x0.8mm
- Description
- -40℃~+85℃ 1.8V~2.6V、2.8V~3.5V 120° 150mcd、550mcd 20mA 50mW、70mW 520nm~530nm、620nm~630nm 525nm、630nm Discrete Diode Red, Emerald Green Top-mount Water Clear SMD-4P,1.6x0.8mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 145693
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 140598
In-stock Item Pricing
Qty Unit Price
1+
$0.0304
200+
$0.0235
600+
$0.0198
4000+
$0.0179
8000+
$0.0159
20000+
$0.0148
Related Products
Welcome back, may I help you?