



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | XINGLIGHT | |
| Package | 0805 | |
| Mounting Style | Top-mount | |
| Wavelength - Dominant | 520nm~536nm | |
| Operating Temperature | -40℃~+85℃ | |
| Viewing Angle | 130° | |
| Lamp Holder Type | 2.0mm x 1.2mm square LED | |
| Forward Current | 10mA | |
| Luminous Intensity | 910mcd | |
| Power(Watts) | 100mW | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Emerald Green | |
| Lens Color | Water Clear | |
| Peak Wavelength | 525nm | |
| Voltage - Forward(Vf) | 2.4V~2.8V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XL-2012UGC-A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | XINGLIGHT | |
| Package | 0805 | |
| Mounting Style | Top-mount | |
| Wavelength - Dominant | 520nm~536nm | |
| Operating Temperature | -40℃~+85℃ | |
| Viewing Angle | 130° | |
| Lamp Holder Type | 2.0mm x 1.2mm square LED | |
| Forward Current | 10mA | |
| Luminous Intensity | 910mcd | |
| Power(Watts) | 100mW | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Emerald Green | |
| Lens Color | Water Clear | |
| Peak Wavelength | 525nm | |
| Voltage - Forward(Vf) | 2.4V~2.8V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XL-2012UGC-A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XL-2012UGC-A datasheets or manufacturer documentation.
Datasheet: XL-2012UGC-A Datasheet (PDF)
The XL-2012UGC-A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.