
* Images are for reference only
X5045S8IZ
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- X5045S8IZ
- JLCPCB Part #
- C7527
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1,000,000 cycles 100 Years 3.3MHz 4Kbit 5ms Hardware write protection function、Built-in power-on reset (POR)、Page write protection function、Built-in write enable latch (WEL) SPI SOIC-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.3605
10+
$7.2026
30+
$7.0979
100+
$6.9916
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?