
* Images are for reference only
ISL84780IVZ-T
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL84780IVZ-T
- JLCPCB Part #
- C3657597
- Package
- TSSOP-16
- Description
- -40℃~+85℃ 1.6V~3.6V 104MHz 125pF 12ns 360mΩ 4 8ns TSSOP-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8051
200+
$1.4725
500+
$1.4209
1000+
$1.3951
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?