
* Images are for reference only
ADG5209BRUZ-RL7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADG5209BRUZ-RL7
- JLCPCB Part #
- C657446
- Package
- TSSOP-16
- Description
- -22V~-9V、9V~40V -40℃~+125℃ 125ns 160Ω 185ns 21pF 240MHz 4:1 TSSOP-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 26
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 23
In-stock Item Pricing
Qty Unit Price
1+
$9.3360
10+
$8.1046
30+
$7.3532
100+
$6.7255
Related Products
Welcome back, may I help you?