This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ISL84541IH-T

Extended
Manufacturer
RENESAS
MFR.Part #
ISL84541IH-T
JLCPCB Part #
C3656852
Package
SOT-23-8
Description
-40℃~+85℃ 13pF 2.7V~12V 25ns 30Ω 35ns SOT-23-8 Analog Switches, Multiplexers
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9344
200+ $0.3625
500+ $0.3496
1000+ $0.3432

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons