This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R7FA2E2A53CBY#HC1

Extended
Manufacturer
RENESAS
MFR.Part #
R7FA2E2A53CBY#HC1
JLCPCB Part #
C6373683
Package
WLCSP-16(1.8x1.9)
Description
-40℃~+105℃ 1.6V~5.5V 11 12bit 2KB 32 Bit 32KB 48MHz 8KB ARM Cortex-M23 Built-in FLASH WLCSP-16(1.8x1.9) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.1358
200+ $0.8518
500+ $0.8244
1000+ $0.8098
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons