
* Images are for reference only
ISL84514IBZ-T
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL84514IBZ-T
- JLCPCB Part #
- C3657698
- Package
- SOIC-8
- Description
- -40℃~+85℃ 100ns 150ns 2.4V~12V 20Ω SOIC-8 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 35
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3653
10+
$0.2878
30+
$0.2546
100+
$0.2132
500+
$0.1948
1000+
$0.1837
Related Products
Welcome back, may I help you?