
* Images are for reference only
IDT71V3556S133PF
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- IDT71V3556S133PF
- JLCPCB Part #
- C20424282
- Package
- 100-TQFP (14x14)
- Description
- 0℃~+70℃ 3.135V~3.465V 3.2ns 4.5Mbit 400mA 40mA Parallel Port (Parallel) 100-TQFP (14x14) SRAM
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 72
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.6763
216+
$5.0577
504+
$4.8890
1008+
$4.8055
Welcome back, may I help you?