
* Images are for reference only
ISL6140IB-T
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL6140IB-T
- JLCPCB Part #
- C3662903
- Package
- SOIC-8
- Description
- -40℃~+85℃ 36V~72V 50mV External FET Surface Mount SOIC-8 Surge Protection Devices (SPDs)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2191
200+
$1.6336
500+
$1.5756
1000+
$1.5482
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?