This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DG407DJZ

Extended
Manufacturer
RENESAS
MFR.Part #
DG407DJZ
JLCPCB Part #
C3658086
Package
PDIP-28
Description
-15V~15V -40℃~+85℃ 50Ω 90pF PDIP-28 Analog Switches, Multiplexers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 143

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.0000
200+ $3.0963
500+ $2.9867
1000+ $2.9336

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons