
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital Potentiometers | |
| Manufacturer | RENESAS | |
| Package | TSSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Temperature Coefficient(Typ) | ±400ppm/℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Quiescent Current (Iq) | 750uA | |
| Number of Taps | 100 | |
| Features | Non-volatile storage、Power-on reset | |
| Resistance value change | Logarithmic |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
X9C303V8IC7843 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Digital Potentiometers | |
| Manufacturer | RENESAS | |
| Package | TSSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Temperature Coefficient(Typ) | ±400ppm/℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Quiescent Current (Iq) | 750uA | |
| Number of Taps | 100 | |
| Features | Non-volatile storage、Power-on reset | |
| Resistance value change | Logarithmic |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the X9C303V8IC7843. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

X9C303V8IC7843 datasheets or manufacturer documentation.
Datasheet: X9C303V8IC7843 Datasheet (PDF)
The X9C303V8IC7843 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.