
* Images are for reference only
C822J473K60C000
Extended
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C822J473K60C000
- JLCPCB Part #
- C49236889
- Package
- Plugin,P=15mm
- Description
- 47nF 630V ±10% Plugin,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 380
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 380
In-stock Item Pricing
Qty Unit Price
1+
$0.1870
50+
$0.1481
150+
$0.1314
500+
$0.1107
2500+
$0.1014
5000+
$0.0959
Related Products
Welcome back, may I help you?