
* Images are for reference only
C6AQ1475KBW0550
Extended
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C6AQ1475KBW0550
- JLCPCB Part #
- C5331970
- Package
- Plugin,P=27.5mm
- Description
- -40℃~+105℃ 300V 4.7uF ±10% Plugin,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 33
Minimum: 1
Full Reel: 132
$0.01
Add To List
Available Order Qty: 33
In-stock Item Pricing
Qty Unit Price
1+
$1.9507
10+
$1.6591
30+
$1.4771
100+
$1.2323
500+
$1.1485
1000+
$1.1115
Related Products
Welcome back, may I help you?