
* Images are for reference only
C242A122J20C000
Extended
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C242A122J20C000
- JLCPCB Part #
- C5160474
- Package
- Plugin,P=5mm
- Description
- 1.2nF 100V ±5% 插件,P=5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 189
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 169
In-stock Item Pricing
Qty Unit Price
1+
$0.0588
100+
$0.0469
300+
$0.0409
1000+
$0.0349
5000+
$0.0312
10000+
$0.0294
Related Products
Welcome back, may I help you?