
* Images are for reference only
C242G223J20C000
Extended
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C242G223J20C000
- JLCPCB Part #
- C5160487
- Package
- Plugin,P=5mm
- Description
- 22nF 400V ±5% 插件,P=5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 107
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 107
In-stock Item Pricing
Qty Unit Price
1+
$0.1173
50+
$0.0934
150+
$0.0813
500+
$0.0694
2500+
$0.0622
5000+
$0.0586
Related Products
Welcome back, may I help you?