
* Images are for reference only
C6AQ1405JB00550
Extended
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C6AQ1405JB00550
- JLCPCB Part #
- C3025137
- Package
- Plugin,P=27.5mm
- Description
- 300V 4uF ±5% 插件,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 192
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$1.5043
10+
$1.2555
30+
$1.1190
192+
$0.9231
576+
$0.8557
960+
$0.8236
Related Products
Welcome back, may I help you?