
* Images are for reference only
C47H2223K90C450
Extended
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C47H2223K90C450
- JLCPCB Part #
- C3025135
- Package
- Plugin,P=22.5mm
- Description
- -40℃~+110℃ 22nF 500V ±10% 插件,P=22.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 420
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6759
10+
$0.5539
30+
$0.4913
100+
$0.4142
420+
$0.3773
840+
$0.3597
Related Products
Welcome back, may I help you?