
* Images are for reference only
C42Q2224K9WC000
Extended
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C42Q2224K9WC000
- JLCPCB Part #
- C48533411
- Package
- Plugin
- Description
- -40℃~+110℃ 220nF 305V ±10% Plugin Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$0.3435
50+
$0.2744
200+
$0.2448
400+
$0.2078
2400+
$0.1914
5000+
$0.1815
Related Products
Welcome back, may I help you?