This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

C45S1104K9SC000

Extended
Manufacturer
XIAMEN FARATRONIC
MFR.Part #
C45S1104K9SC000
JLCPCB Part #
C49236878
Package
Plugin,P=22.5mm
Description
-40℃~+110℃ 100nF 440V X1 ±10% Plugin,P=22.5mm Safety Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 50

Minimum: 1

Full Reel: 200

$0.01

Add To List

Available Order Qty: 50

In-stock Item Pricing

Qty Unit Price
1+ $0.2465
50+ $0.1969
200+ $0.1757
400+ $0.1491
2400+ $0.1373
5000+ $0.1302

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons