
* Images are for reference only
C3D1U186KB00382
Extended
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C3D1U186KB00382
- JLCPCB Part #
- C5180364
- Package
- Plugin,P=27.5mm
- Description
- -40℃~+105℃ 18uF 600V ±10% 插件,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$2.6537
10+
$2.2765
30+
$2.0405
300+
$1.7226
600+
$1.6134
900+
$1.5669
Related Products
Welcome back, may I help you?