
* Images are for reference only
C3D1U106kB00C00
Extended
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C3D1U106kB00C00
- JLCPCB Part #
- C5271156
- Package
- Plugin,P=27.5mm
- Description
- -40℃~+105℃ 600V ±10% 插件,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 221
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 218
In-stock Item Pricing
Qty Unit Price
1+
$1.2902
10+
$1.1793
30+
$1.1102
200+
$0.9865
400+
$0.9544
1000+
$0.9399
Related Products
Welcome back, may I help you?