
* Images are for reference only
C322J334J92C350
Extended
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C322J334J92C350
- JLCPCB Part #
- C2762349
- Package
- Plugin,P=22.5mm
- Description
- -55℃~+105℃ 330nF 630V ±5% 插件,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 420
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5317
10+
$0.4176
30+
$0.3694
100+
$0.3084
420+
$0.2811
840+
$0.2650
Related Products
Welcome back, may I help you?