This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

C242E473J2SA201

Extended
Manufacturer
XIAMEN FARATRONIC
MFR.Part #
C242E473J2SA201
JLCPCB Part #
C19630853
Package
Plugin,P=5mm
Description
-55℃~+125℃ 250V 47nF Metallized Polyester Film ±5% Plugin,P=5mm Film Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2000

Minimum: 1

Full Reel: 2100

$0.01

Add To List

Available Order Qty: 2000

In-stock Item Pricing

Qty Unit Price
1+ $0.0644
100+ $0.0509
300+ $0.0442
2100+ $0.0392
4200+ $0.0350
10500+ $0.0331

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons