
* Images are for reference only
C232A106K9SC350
Extended
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C232A106K9SC350
- JLCPCB Part #
- C48533435
- Package
- Plugin,P=22.5mm
- Description
- 100V 10uF ±10% 插件,P=22.5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 420
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3125
10+
$1.1101
30+
$0.9976
100+
$0.8723
420+
$0.8161
840+
$0.7920
Related Products