
* Images are for reference only
C322E564J60C000
Extended
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C322E564J60C000
- JLCPCB Part #
- C7422439
- Package
- Plugin,P=15mm
- Description
- -55℃~+105℃ 250V 560nF ±5% Plugin,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 110
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 110
In-stock Item Pricing
Qty Unit Price
1+
$0.2827
50+
$0.2220
150+
$0.1960
500+
$0.1635
2500+
$0.1491
5000+
$0.1404
Related Products
Welcome back, may I help you?