
* Images are for reference only
C241J684J20C000
Extended
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C241J684J20C000
- JLCPCB Part #
- C5121928
- Package
- Plugin,P=5mm
- Description
- -55℃~+125℃ 63V 680nF ±5% 插件,P=5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 556
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 546
In-stock Item Pricing
Qty Unit Price
1+
$0.2057
50+
$0.1625
150+
$0.1441
500+
$0.1159
2500+
$0.1058
5000+
$0.0996
Related Products
Welcome back, may I help you?