
* Images are for reference only
C352S105J90C000
Extended
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C352S105J90C000
- JLCPCB Part #
- C49236846
- Package
- Plugin,P=22.5mm
- Description
- 1uF 450V ±5% Plugin,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 180
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 180
In-stock Item Pricing
Qty Unit Price
1+
$0.3251
50+
$0.2561
200+
$0.2267
400+
$0.1898
2400+
$0.1733
5000+
$0.1634
Related Products
Welcome back, may I help you?