
* Images are for reference only
C823C152J60Q350
Extended
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C823C152J60Q350
- JLCPCB Part #
- C2979730
- Package
- Plugin,P=15mm
- Description
- -40℃~+105℃ 1.5nF 1.6kV ±5% 插件,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 48
Full Reel: 918
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1882
60+
$0.1484
180+
$0.1313
918+
$0.1070
2754+
$0.0975
6426+
$0.0919
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?