
* Images are for reference only
C232A155K6SC000
Extended
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C232A155K6SC000
- JLCPCB Part #
- C49236857
- Package
- Plugin,P=15mm
- Description
- 1.5uF 100V ±10% Plugin,P=15mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 480
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 480
In-stock Item Pricing
Qty Unit Price
1+
$0.2544
50+
$0.2014
150+
$0.1788
500+
$0.1506
2500+
$0.1380
5000+
$0.1304
Related Products
Welcome back, may I help you?