
* Images are for reference only
C42P2473K40C000
Extended
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C42P2473K40C000
- JLCPCB Part #
- C49236875
- Package
- Plugin,P=10mm
- Description
- -40℃~+110℃ 275V 47nF X2 ±10% Plugin,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 490
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 490
In-stock Item Pricing
Qty Unit Price
1+
$0.0983
50+
$0.0789
150+
$0.0693
500+
$0.0620
2500+
$0.0562
5000+
$0.0533
Related Products