
* Images are for reference only
C212G223J3AC000
Extended
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C212G223J3AC000
- JLCPCB Part #
- C3025103
- Package
- Plugin,P=7.5mm
- Description
- -55℃~+105℃ 22nF 400V ±5% 插件,P=7.5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 397
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 387
In-stock Item Pricing
Qty Unit Price
1+
$0.0604
100+
$0.0481
500+
$0.0403
1000+
$0.0358
5000+
$0.0322
10000+
$0.0302
Related Products
Welcome back, may I help you?