This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

C47H2222K60C000

Extended
Manufacturer
XIAMEN FARATRONIC
MFR.Part #
C47H2222K60C000
JLCPCB Part #
C49236864
Package
Plugin,P=15mm
Description
-40℃~+110℃ 2.2nF 500V Y1 ±10% Plugin,P=15mm Safety Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 531

Minimum: 1

Full Reel: 500

Total: $0.01

Parts Calculator
Add To List

Available Order Qty: 525

In-stock Item Pricing

Qty Unit Price
1+ $0.0961
50+ $0.0941
150+ $0.0927
500+ $0.0915
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons