
* Images are for reference only
HC1025-L55MM
Extended
- Manufacturer
- XHXDZ
- MFR.Part #
- HC1025-L55MM
- JLCPCB Part #
- C50387093
- Package
- -
- Description
- -20℃~+60℃ 10mm 1V~25V 2.5mm 3mA 4.1kHz 5V 70dB Passive (Externally Driven) Piezoelectric - Buzzers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 498
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 498
In-stock Item Pricing
Qty Unit Price
1+
$0.1268
50+
$0.0998
150+
$0.0863
500+
$0.0761
2500+
$0.0679
5000+
$0.0639