
* Images are for reference only
HC9650-5.5Ω-CF
Extended
- Manufacturer
- XHXDZ
- MFR.Part #
- HC9650-5.5Ω-CF
- JLCPCB Part #
- C50387091
- Package
- 插件,D9.6xL5.5mm
- Description
- -20℃~+70℃ 1.5V 1V~2V 2.7kHz 4mm 5.5mm 80dB 80mA 9.6mm Electromagnetic Passive (Externally Driven) Through-hole 插件,D9.6xL5.5mm Buzzers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.1652
50+
$0.1287
200+
$0.1131
500+
$0.0936
2000+
$0.0850
5000+
$0.0796