
* Images are for reference only
2316-DC12V
Extended
- Manufacturer
- XHXDZ
- MFR.Part #
- 2316-DC12V
- JLCPCB Part #
- C50387108
- Package
- 插件,D24xL16mm
- Description
- -20℃~+70℃ 12V 15mm 16mm 24mm 25mA 3.2kHz 3V~20V 90dB Active Buzzer (Built-in Driving Circuit) Piezoelectric Through-hole 插件,D24xL16mm Buzzers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 399
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 399
In-stock Item Pricing
Qty Unit Price
1+
$0.5757
10+
$0.4648
30+
$0.4085
100+
$0.3538
500+
$0.3217
1000+
$0.3040
Related Products