
* Images are for reference only
XH-2PWB
Extended
- Manufacturer
- CAX
- MFR.Part #
- XH-2PWB
- JLCPCB Part #
- C722862
- Package
- SMD,P=2.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1x2P 2 2.5mm 2P 500mA 50V 6.1mm 7.5mm 7.8mm Beige LCP Phosphor Bronze Surface Mount, Right Angle UL94V-0 XH SMD,P=2.5mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1690
Minimum: 1
Full Reel: 58
$0.01
Add To List
Available Order Qty: 845
In-stock Item Pricing
Qty Unit Price
1+
$0.0551
290+
$0.0439
870+
$0.0384
2900+
$0.0344
14500+
$0.0311
29000+
$0.0294
Related Products
Welcome back, may I help you?