
* Images are for reference only
XGL5030-472MEC
Extended
- Manufacturer
- Coilcraft
- MFR.Part #
- XGL5030-472MEC
- JLCPCB Part #
- C3911503
- Package
- SMD,5.5x5.3mm
- Description
- 24.5mΩ 4.7uH 6.7A 8.5A AEC-Q200 Magnetic Shielded Inductor ±20% SMD,5.5x5.3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4985
10+
$3.8114
30+
$3.4049
100+
$2.9920
400+
$2.8017
800+
$2.7162
Related Products
Welcome back, may I help you?