
* Images are for reference only
0402DC-5N6XJRW
Extended
- Manufacturer
- Coilcraft
- MFR.Part #
- 0402DC-5N6XJRW
- JLCPCB Part #
- C3224163
- Package
- 0402
- Description
- 1.8A 5.6nH 57mΩ AEC-Q200 ±5% 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.7746
10+
$0.7569
30+
$0.7457
100+
$0.7345
Related Products