This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

XFHCL11-1R5M

Extended
Manufacturer
XFMRS
MFR.Part #
XFHCL11-1R5M
JLCPCB Part #
C3224338
Package
SMD,11.5x10.3mm
Description
1.5uH 15A 27.5A 5.8mΩ AEC-Q200 ±20% SMD,11.5x10.3mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 13

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6907
200+ $0.2683
500+ $0.2586
1000+ $0.2538
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons