
* Images are for reference only
PZ508R-11-07P-H25-FW
Extended
- Manufacturer
- XFCN
- MFR.Part #
- PZ508R-11-07P-H25-FW
- JLCPCB Part #
- C46596011
- Package
- Push-Pull,P=5.08mm
- Description
- -40℃~+105℃ 1 1x7P 3.5mm 5.08mm 6.3mm 7A 7P Brass Pin Header Right Angle Push-Pull,P=5.08mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.3180
50+
$0.2498
200+
$0.2204
400+
$0.1839
2400+
$0.1677
5000+
$0.1580
Related Products
Welcome back, may I help you?