
* Images are for reference only
PZ254V-22-06-A30-2500
Extended
- Manufacturer
- XFCN
- MFR.Part #
- PZ254V-22-06-A30-2500
- JLCPCB Part #
- C49056297
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 19mm 2 2.54mm 2.54mm 2x3P 3A 3mm 3mm 6P Black Brass Double Molded Pin Header Through Hole Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 420
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 420
In-stock Item Pricing
Qty Unit Price
1+
$0.1199
50+
$0.0952
150+
$0.0828
500+
$0.0735
2500+
$0.0661
5000+
$0.0624
Welcome back, may I help you?