
* Images are for reference only
PZ254V-22-04-A30-2100
Extended
- Manufacturer
- XFCN
- MFR.Part #
- PZ254V-22-04-A30-2100
- JLCPCB Part #
- C49056290
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 15mm 2 2.54mm 2.54mm 2x2P 3A 3mm 3mm 4P Black Brass Double Molded Pin Header Through Hole Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 300
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 300
In-stock Item Pricing
Qty Unit Price
1+
$0.0713
100+
$0.0566
500+
$0.0492
1000+
$0.0437
5000+
$0.0392
10000+
$0.0371
Welcome back, may I help you?